Axial leaded, through-hole mount power resistor with 22 ohm resistance and 10% tolerance. Features 1W maximum power dissipation, 300V voltage rating, and operates across a -40°C to 200°C temperature range. Ceramic composition technology, 0.8mm lead diameter, and 16.5mm body length. RoHS compliant.
TE Connectivity CCR122RKTB technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR, CGS |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR122RKTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.