
Axial leaded, through-hole mount ceramic composition fixed resistor with 10 Ohm resistance and 10% tolerance. Features a 2W power dissipation rating and 400V voltage rating. Operates across a temperature range of -40°C to 200°C. Includes axial leads with a 0.8mm diameter and 38mm length, housed in a 7mm diameter by 19mm length body. RoHS compliant.
TE Connectivity CCR210RKB technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Length | 19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR210RKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.