
Axial power resistor with 15 Ohm resistance and 10% tolerance. Features a 2W maximum power dissipation and a 400V voltage rating. Constructed with ceramic composition technology, it operates within a temperature range of -40°C to 200°C. The component has axial leads with a 0.8mm diameter and 38mm length, housed in a 7mm diameter, 19mm length axial package. RoHS compliant.
TE Connectivity CCR215RKB technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Lead Length | 38mm |
| Length | 19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 10% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CCR, CGS |
| Technology | CERAMIC COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CCR215RKB to view detailed technical specifications.
No datasheet is available for this part.
