TE Connectivity CCR21K8KB technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 19 |
| Tolerance | 10 |
| Resistance | 1800 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity CCR21K8KB to view detailed technical specifications.
No datasheet is available for this part.