TE Connectivity CD1140-3-100Nm-/W technical specifications.
| Package Length (mm) | 170 |
| Package Width (mm) | 56 |
| Package Material | Stainless Steel |
| Category | Torque Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity CD1140-3-100Nm-/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.