
DPDT Time Delay Relay with 10A contact rating and 120VAC coil voltage. Features silver, cadmium contacts and a maximum AC voltage rating of 277V, with a DC rating of 30V. Operates within a temperature range of -40°C to 55°C and mounts via socket termination. Dimensions are 61.1mm x 45.2mm x 89.8mm.
TE Connectivity CDB-38-70001 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CD |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CDB-38-70001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
