ON-DELAY RELAY, DPDT, MOMENTARY, 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.1-5s, SOCKET MOUNT
TE Connectivity CDF-38-70002 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -40 |
| Termination Type | SNAP-ON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity CDF-38-70002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.