
1W axial leaded carbon film fixed resistor with 3.3kΩ resistance and 5% tolerance. Features a 500V voltage rating, operating temperature range of -55°C to 155°C, and a 450ppm/°C temperature coefficient. Through-hole mount design with a 5mm diameter and 12mm length. RoHS compliant.
TE Connectivity CFR100J3K3 technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| ELV | Compliant |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR100J3K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
