
General purpose fixed resistor featuring 1W power dissipation and 8.3kΩ resistance with a 5% tolerance. This axial leaded, through-hole mount component operates across a wide temperature range from -55°C to 155°C and is rated for up to 500V. The carbon film resistor has a 5mm diameter and 12mm length, with axial terminations. It is RoHS compliant and supplied on tape and reel.
TE Connectivity CFR100J8K2 technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| ELV | Compliant |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR100J8K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.