Axial leaded carbon film fixed resistor, 0.25W power rating, 12kΩ resistance with 5% tolerance. Features a 200V operating supply voltage and a temperature coefficient of 450ppm/°C. Operates across a temperature range of -55°C to 155°C. Through-hole mountable with axial terminations. RoHS compliant.
TE Connectivity CFR16J12K technical specifications.
| Package/Case | Axial |
| Diameter | 1.85mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR16, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR16J12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.