General purpose fixed resistor featuring carbon film technology. This through-hole mount component offers a 33kΩ resistance with a 5% tolerance and a 200V operating voltage. Rated for 0.25W (250mW) maximum power dissipation, it operates within a temperature range of -55°C to 155°C. The axial leaded package has a diameter of 1.85mm and a length of 3.5mm.
TE Connectivity CFR16J33K technical specifications.
| Package/Case | Axial |
| Diameter | 1.85mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR16, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR16J33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.