
Axial leaded, through-hole mount fixed resistor with carbon film technology. Features 150kΩ resistance and a 5% tolerance. Rated for 2W maximum power dissipation and 500V operating voltage. Operates within a temperature range of -55°C to 155°C. Compliant with RoHS standards.
TE Connectivity CFR200J150K technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| ELV | Compliant |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR200, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR200J150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.