
Axial leaded, through-hole mount carbon film fixed resistor with 1.2kΩ resistance and 5% tolerance. Features a 0.33W (333mW) power rating and a 250V operating voltage. This component operates within a temperature range of -55°C to 155°C and has axial terminations with a diameter of 2.5mm and length of 6.8mm. RoHS compliant and ELV compliant.
TE Connectivity CFR25J1K2 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR25, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR25J1K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
