Axial leaded, through-hole mount fixed resistor with 2.4kΩ resistance and a 5% tolerance. Features a 0.33W power rating, 250V operating voltage, and a carbon film element. Operating temperature range spans from -55°C to 155°C. The component has a 6.8mm length and 2.5mm diameter with axial terminations.
TE Connectivity CFR25J2K4 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.4kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR25, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR25J2K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.