TE Connectivity CFR25J3M9 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Length | 6.8072mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.9MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR25, Neohm |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR25J3M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.