Axial leaded, through-hole mount carbon film fixed resistor. Features 4.7MΩ resistance with a 5% tolerance and a 250V operating voltage. Rated for 0.33W power dissipation, this component operates across a temperature range of -55°C to 155°C. Conformal package with 2.5mm diameter and 6.8mm length.
TE Connectivity CFR25J4M7 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| ELV | Compliant |
| Lead Diameter | 0.54mm |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | CFR25 |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CFR25J4M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.