Carbon film fixed resistor with 82 Ohm resistance and 5% tolerance. Features a 250V voltage rating and 0.33W (333mW) power dissipation. Designed for through-hole mounting with axial leads, measuring 6.8mm in length and 2.5mm in diameter. Operates across a temperature range of -55°C to 155°C.
TE Connectivity CFR25J82R technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 82R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | CFR25, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CFR25J82R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.