General purpose, through-hole mount carbon film fixed resistor with 1.2kΩ resistance and 5% tolerance. Features a 0.5W (500mW) power rating and a 350V operating voltage. Cylindrical construction with axial leads, measuring 3mm in diameter and 9mm in length. Operates across a temperature range of -55°C to 155°C.
TE Connectivity CFR50J1K2 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 3mm |
| ELV | Compliant |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | CFR50, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CFR50J1K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.