Axial leaded, through-hole mount carbon film fixed resistor with 2.2kΩ resistance and 5% tolerance. Features a 0.5W (500mW) power rating and a 350V operating voltage. Designed for a temperature range of -55°C to 155°C. The component has a 3mm diameter and 9mm length with two axial terminations.
TE Connectivity CFR50J2K2 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| ELV | Compliant |
| Height | 3.1mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR50, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR50J2K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.