Axial leaded, through-hole mount carbon film fixed resistor with 3.6kΩ resistance and 5% tolerance. Features 0.5W power dissipation, 350V operating voltage, and a temperature coefficient of 450ppm/°C. Operates across a -55°C to 155°C temperature range. RoHS compliant with axial terminations.
TE Connectivity CFR50J3K6 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| ELV | Compliant |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.6kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CFR50, Neohm |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFR50J3K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.