TE Connectivity CGB-38-70005M technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | SCREW AND SNAP-ON |
| Manufacturer Series | CG |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity CGB-38-70005M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.