The CGSSL2R033J is a 33 milliohm metal foil SMD resistor from TE Connectivity with a maximum power dissipation of 2W and a tolerance of 5%. It is packaged in a surface mount configuration and is compliant with RoHS regulations. The resistor is available in quantities of 500 and is packaged on a tape and reel. It is resistant to moisture and has a height of 2.84mm, length of 6.48mm, and width of 3.81mm.
TE Connectivity CGSSL2R033J technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6438 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 2.84mm |
| Length | 6.48mm |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 33mR |
| RoHS Compliant | Yes |
| Series | SL, CGS |
| Technology | METAL FOIL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGSSL2R033J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.