The CGSSL3R033J is a single metal foil resistor from TE Connectivity with a resistance of 33 milliohms. It is packaged in a surface mount SMD/SMT package with a height of 2.84mm, length of 6.48mm, and width of 3.81mm. The resistor is compliant with ELV and RoHS standards and has a maximum power dissipation of 3W. It is available in a tape and reel packaging with 500 units per package.
TE Connectivity CGSSL3R033J technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6438 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 2.84mm |
| Length | 6.48mm |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 33mR |
| RoHS Compliant | Yes |
| Series | SL, CGS |
| Technology | METAL FOIL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGSSL3R033J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.