
DPDT Time Delay Relay with 24VDC coil voltage and 10A contact current rating. Features silver cadmium contact material, plastic body, and socket mounting. Operates within a temperature range of -10°C to 55°C, with AC voltage ratings up to 277V and DC voltage ratings up to 30V. Approvals include UL and CSA.
TE Connectivity CHD-38-30001 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Body Material | Plastic |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 61.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (DC) | 24V |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CH |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CHD-38-30001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
