TE Connectivity CJT150012RJJ technical specifications.
| Number of Terminals | 2 |
| Termination Style | Lead Wire |
| Mounting | Bolt-On |
| Product Length (mm) | 485 |
| Product Depth (mm) | 50 |
| Product Height (mm) | 107 |
| Lead Diameter (mm) | 4 |
| Lead Length (mm) | 500 |
| Resistance Value | 12Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 1000V |
| Technology | Wirewound |
| Case Style | Aluminum Housed |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CJT150012RJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.