
Wirewound power resistor with 22 ohm resistance and 5% tolerance. Features a 1 kV voltage rating and 1.5 kW maximum power dissipation. Designed for chassis mounting with wire leads, it has a 50mm height, 107mm width, and 485mm length. Maximum operating temperature reaches 419°C.
TE Connectivity CJT150022RJJ technical specifications.
| ELV | Compliant |
| Height | 50mm |
| Lead Diameter | 4mm |
| Lead Length | 500mm |
| Lead/Base Style | Wire Leads |
| Length | 485mm |
| Max Operating Temperature | 419°C |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT150022RJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
