
200W wirewound power resistor with 100 Ohm resistance and 5% tolerance, featuring a ceramic package for chassis mounting. This component offers a 1kV voltage rating and operates up to 306°C, with two solder terminations and wire leads measuring 1.5mm in diameter and 500mm in length. Dimensions include a 165mm length, 30mm width, and 60mm height. RoHS compliant.
TE Connectivity CJT200100RJJ technical specifications.
| Package/Case | Ceramic |
| ELV | Compliant |
| Height | 60mm |
| Lead Diameter | 1.5mm |
| Lead Length | 500mm |
| Lead/Base Style | Wire Leads |
| Length | 165mm |
| Max Operating Temperature | 306°C |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT200100RJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.