TE Connectivity CJT3003R3JJ technical specifications.
| ELV | Compliant |
| Height | 60mm |
| Lead/Base Style | Wire Leads |
| Length | 215mm |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 3.3R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT3003R3JJ to view detailed technical specifications.
No datasheet is available for this part.