TE Connectivity CJT601K2JJ technical specifications.
| ELV | Compliant |
| Height | 40mm |
| Length | 115mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Resistance | 1.2kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | CJT |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CJT601K2JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.