
DPDT ON-DELAY Time Delay Relay with a 1.2-120 second adjustable range. Features a 120VAC coil voltage and 3000mW coil power. Contacts rated for 10A at 30VDC and 277VAC, with silver-cadmium contact material. Socket mountable with quick connect termination. Operating temperature range from -10°C to 55°C.
TE Connectivity CLB-51-70120 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Output Current | 10A |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CL, Potter & Brumfield |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CLB-51-70120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
