TE Connectivity CLH-41-20030 technical specifications.
| Lead Free | Contains Lead |
| Mount | Socketable |
| Package Quantity | 1 |
| Series | CL |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CLH-41-20030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.