
TE Connectivity CMM0511-QT-0G00 technical specifications.
| Package/Case | QFN EP |
| Frequency | 14GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMM0511-QT-0G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
