
TE Connectivity CMM6004-SC-0G0T technical specifications.
| Package/Case | SOT-89-3 |
| Frequency | 50MHz |
| Gain | 14.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| Operating Frequency | 3 GHz |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| P1dB | 23.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Technology | GAAS |
| Test Frequency | 1.9GHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CMM6004-SC-0G0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
