MULTI-DELAY RELAY, DPDT, MOMENTARY, 0.042A (COIL), 240VDC (COIL), 10000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.1-6000s, SOCKET MOUNT
TE Connectivity CNS-35-96 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | SNAP-ON |
| Manufacturer Series | CNS |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity CNS-35-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.