
TE Connectivity CP16DH10IP06103 technical specifications.
| ELV | Compliant |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CP16, Citec |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP16DH10IP06103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
