TE Connectivity CP16DH10IP06474F technical specifications.
| ELV | Compliant |
| Length | 65.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 470kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon, Metal Foil |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CP16 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP16DH10IP06474F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.