10k Ohm linear carbon potentiometer with a 20% resistance tolerance. Features a 200mW maximum power dissipation and a 250V DC rated voltage. Designed for panel mounting with PC pin terminations and a 5.99mm diameter actuator. This single-gang potentiometer offers a 1-turn adjustment.
TE Connectivity CP16SH10IP06103IF technical specifications.
| Actuator Diameter | 5.9944mm |
| Actuator Length | 45.0088mm |
| ELV | Compliant |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CP16, Citec |
| Switch Type | Switch |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP16SH10IP06103IF to view detailed technical specifications.
No datasheet is available for this part.