Logarithmic taper potentiometer with 470kR resistance and 20% tolerance. Features a 1/10W (100mW) power rating and a 125V DC rated voltage. Designed for panel mounting with through-hole termination and PC pins. Operating temperature range is -25°C to 70°C.
TE Connectivity CP16SH10IP6474BF technical specifications.
| Actuator Diameter | 5.9944mm |
| Actuator Length | 45.0088mm |
| ELV | Compliant |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CP16, Citec |
| Taper | Logarithmic |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP16SH10IP6474BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.