Surface mount thin film fixed resistor, 0402 case code, offering 976 ohms resistance with a tight 0.1% tolerance. Features a 25V operating voltage, 63mW power dissipation, and a temperature coefficient of 25ppm/°C. Designed for surface mounting with a 1005 metric case size, operating from -55°C to 155°C. Packaged in tape and reel, this RoHS compliant component is ideal for general electronic applications.
TE Connectivity CPF0402B976RE1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| ELV | Compliant |
| Height | 0.3mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 976R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0402B976RE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.