Surface mount thin film fixed resistor, 0603 case code (1608 metric), offering 100 ohm resistance with a tight 0.1% tolerance. Features a 50V voltage rating, 63mW maximum power dissipation, and operates across a -55°C to 155°C temperature range. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity CPF0603B100RE1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603B100RE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
