Surface mount thin film fixed resistor, 10k ohm resistance with 0.1% tolerance. Features a 0.063W power rating and 50V maximum voltage. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of 25ppm/°C. Packaged in a 0603 chip size with dimensions of 1.55mm length, 0.8mm width, and 0.45mm height. This component is RoHS compliant and possesses two terminals.
TE Connectivity CPF0603B10KE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity CPF0603B10KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.