Surface mount thin film fixed resistor, 0603 case code, 1.96 kΩ resistance with 0.1% tolerance. Features a 63mW power rating and 50V DC voltage rating. Operates across a -55°C to 155°C temperature range. Tin contact plating and tape and reel packaging.
TE Connectivity CPF0603B1K96E1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 800um |
| ELV | Compliant |
| Height | 550um |
| Length | 1.5494mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.96kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 787.4um |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603B1K96E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.