Surface mount thin film fixed resistor, 0603 case code (1608 metric), featuring 21.5 ohm resistance with a tight 0.1% tolerance. Rated for 50V DC, this component offers a power dissipation of 63mW (0.063W) and operates across a wide temperature range from -55°C to 155°C. Designed for solder termination, it is supplied in tape and reel packaging.
TE Connectivity CPF0603B21R5E1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 21.5R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603B21R5E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.