Surface mount chip resistor featuring 113 ohm resistance with 1% tolerance and 50ppm temperature coefficient. This thin film resistor offers 0.063W (63mW) maximum power dissipation and a 50V voltage rating, operating across a -55°C to +155°C temperature range. Housed in a 0603 (1608 metric) case, it measures 1.55mm in length, 0.8mm in width, and 0.45mm in height. The component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity CPF0603F113RC1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 113R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0603F113RC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.