Surface mount thin film chip resistor with 12kΩ resistance and 0.1% tolerance. Features a 0805 case size (2mm x 1.25mm x 0.55mm) and a power dissipation of 100mW. Operates across a wide temperature range of -55°C to 155°C with a voltage rating of 100V and a temperature coefficient of 25ppm. This lead-free, RoHS compliant component is supplied on tape and reel.
TE Connectivity CPF0805B12KE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | CPF |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0805B12KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.