Surface mount thin film fixed resistor, 0.1% resistance tolerance, 270 ohm resistance, 100V voltage rating, and 25ppm/°C temperature coefficient. Features a 0805 case size (2mm x 1.25mm x 0.55mm) with a maximum power dissipation of 100mW. Operates across a temperature range of -55°C to 155°C. Packaged in tape and reel for automated assembly.
TE Connectivity CPF0805B270RE1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 270R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0805B270RE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.