The CPF0805B330KE is a surface mount resistor from TE Connectivity with a 0805 package case and 1.25mm depth. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a resistance of 330kΩ and a tolerance of 0.1%. It is RoHS compliant and features a thin film technology.
TE Connectivity CPF0805B330KE technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | CPF |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0805B330KE to view detailed technical specifications.
No datasheet is available for this part.