
Surface mount thin film fixed resistor, 76.8kΩ resistance with 0.1% tolerance. Features a 0.1W power rating and 100V DC rated voltage. Operates across a temperature range of -55°C to 155°C. Packaged in an 0805 (2012 metric) case with tin contact plating. RoHS compliant and supplied on tape and reel.
TE Connectivity CPF0805B76K8E1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 76.8kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0805B76K8E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.