
Surface mount fixed resistor featuring thin film technology. Offers 931 kΩ resistance with a tight 0.1% tolerance and a 100V DC rating. Designed for 0.1W power dissipation, operating across a -55°C to 155°C temperature range. The 0805 case size measures 2mm in length and 1.25mm in width, with tin contact plating. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity CPF0805B931KE1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 931kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CPF0805B931KE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.