Surface mount thick film fixed resistor, 0402 case code, featuring 2.4kΩ resistance with a 1% tolerance. Rated for 0.063W (63mW) maximum power dissipation and 50V operating voltage. Operating temperature range spans -55°C to 125°C. Dimensions are 1mm length, 0.5mm width, and 0.35mm height.
TE Connectivity CRG0402F2K4 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.4kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0402F2K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.